Molex 1300130377 is a pre-fabricated sensor/actuator connector designed for efficient connectivity in industrial settings. It features robust construction, ensuring reliable performance in various applications, including automation and control systems. Typically utilised for connecting sensors and actuators, this connector aids in streamlining installation processes.
| Length |
1m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Coupling type |
External Thread |
| Csa |
LR6837 |
| Current maximum per contact |
8.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
1R4006A39M010 |
| First published date |
2009-09-01 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Male |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
Single |
| Material component |
Zinc Die-Cast with Black Epoxy |
| Material type |
Finished Goods |
| Minimum line quantity |
24 |
| Mounting thread size |
1/2" - 14 NPT |
| Nema rating |
NEMA 6 |
| Net weight |
111.800/g |
| Orientation |
Straight |
| Panel mount |
Front |
| Poles |
4 |
| Product name |
Mini-Change |
| Product number display |
1300130377 |
| Product number hyphen |
130013-0377 |
| Product number sap |
1300130377 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025) |
| Reference series |
130013 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-20° to +105°C |
| Ul |
E152210 |
| Upc |
78678838234 |
| Voltage maximum |
600V AC/DC |
| Wire cable type |
UL 1015 |
| Wire size awg |
16 |