The Molex 1300068131 sensor/actuator connector is a pre-fabricated socket with a length of 5.00 metres and five RJ pins, ideal for efficient connectivity in industrial automation systems. Manufactured by Molex, this connector ensures reliable and secure signal transmission in sensor and actuator applications. It is commonly utilised in environments requiring robust and secure electrical connections.
| Connector 1 |
Mini-Change |
| Connector 2 |
Open cable ends |
| Colour |
Grey |
| Length |
5m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
12.7mm |
| Cable Length |
5.0m (16.40) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Gray |
| Connector end a |
Mini-Change |
| Connector end b |
Pigtail |
| Coupling style |
Threaded |
| Current maximum per contact |
8.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
105000B21M050 |
| First published date |
2013-01-03 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Key way |
Single |
| Material |
PUR |
| Material cable jacket |
PUR |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Black Epoxy Coated Zinc |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-20°C |
| Minimum line quantity |
12 |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
515.459/g |
| Nominal Current |
8A |
| Nominal Voltage |
300V DC/AC |
| Orientation |
Straight to Pigtail |
| Poles |
5 |
| Primary pack qty |
1 |
| Product name |
Mini-Change |
| Product number display |
1300068131 |
| Product number hyphen |
130006-8131 |
| Product number sap |
1300068131 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Protocol |
DeviceNet |
| Reach status |
Contains Lead per D(2025)4165-DC (25 June 2025) |
| Reference series |
130006 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-20° to +80°C |
| Upc |
887191260471 |
| Voltage maximum |
300V AC/DC |
| Wire cable type |
UL 20233 |
| Wire size awg |
16 |