Molex 1300061009 Mini-change 4-pole Male Cordset 6.10m Yellow Pvc

Image Representative of Range

Molex 1300061009 Mini-change 4-pole Male Cordset 6.10m Yellow Pvc

MPN
1300061009
Brand
Molex
EAN-13
2050009184438
Order Code
05-2922
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Molex 1300061009 is a sensor/actuator connector designed for reliable connections in industrial applications. It features a pre-fabricated assembly for ease of installation. This connector is typically used in automated systems and machinery for efficient signal transmission.
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 10.67mm (.420")
Cable Length 6.10m (20.0)
China ro h s status Not Relevant
Colour cable jacket Yellow
Connector end a Mini-Change
Connector end b Pigtail
Coupling style Threaded
Csa LR6837
Current maximum per contact 10.0A
Delivery unit 4
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number 104002A01F200
First published date 2009-08-18
G a d s l/ i m d s Not Relevant
Gender Male-Pigtail
H f l h status Not Relevant
IP Rating IP67
Key way Single
Material cable jacket PVC
Material connector body TPE
Material contact Brass
Material coupling nut Black Epoxy Coated Zinc
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 12
Net weight 22999.000/g
Orientation Straight to Pigtail
Poles 4
Product name Mini-Change
Product number display 1300061009
Product number hyphen 130006-1009
Product number sap 1300061009
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide per D(2024)6225-DC (07 Nov 2024)
Reference series 130006
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -20° to +105°C
Ul E152210
Upc 78678843147
Voltage maximum 600V
Wire cable type STOOW
Wire size awg 16

Reviews

Be the first to submit a review

Trustpilot