Molex 638275600 is a crimper tool designed for precision and reliability in crimping applications across various settings. This product, classified under crimp kits, features robust construction tailored to ensure durability and consistent performance. The crimper is specifically engineered to accommodate a range of wire sizes, making it an essential tool in fields such as electrical engineering, automotive wiring, and telecommunications. The ergonomic design aids in reducing hand fatigue, while the precision-engineered dies enable accurate and secure crimps. The Molex 638275600 crimper is well-suited for both small-scale and industrial environments where dependable connectivity solutions are required.
| Type |
Crimper |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Comments |
See Tooling Specification (PDF) Above |
| Delivery unit |
5 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
63827-5600 |
| First published date |
2015-04-23 |
| Function |
Crimp |
| G a d s l/ i m d s |
Not Relevant |
| Geographic area |
Global |
| H f l h status |
Not Relevant |
| Level of automation |
Manual |
| Material type |
Finished Goods |
| Minimum line quantity |
5 |
| Product number display |
638275600 |
| Product number hyphen |
63827-5600 |
| Product number sap |
0638275600 |
| Product Type |
Crimper |
| Reach status |
Not Contained per D(2023)3788-DC (14 Jun 2023) |
| Reference series |
207129 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Presses and Crimp Hand Tools |
| Tool type |
Hand Crimp Tool |
| Upc |
887191922249 |
| Warranty disclaimer |
CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified. |