The Molex 2451350420 socket housing cable features four pins with a contact spacing of 4.2 mm, packaged in a single unit bag. Manufactured by Molex, it highlights a reliable connection solution suitable for various wiring applications. This product is typically used in electronics for connecting circuit components or devices.
| Connector 1 |
Socket |
| Connector 2 |
Minifit |
| Colour |
Black |
| Length |
2.00m |
| Type |
Socket housing cable |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Assembly configuration |
Dual Ended Connectors |
| AWG max. |
18 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Cable Length |
2.0m |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Coating thickness (PCB side) |
2.54µm |
| Color resin |
Black |
| Connector coating thickness |
2.54µm |
| Connector contact surface |
Tin |
| Connector to connector |
Mini-Fit Jr. Both Ends |
| Contact Material |
Copper alloy |
| CS |
4.2mm |
| Current maximum per contact |
7.5A |
| Delivery unit |
50 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering Series Name |
Mini-fit, Overmolded |
| Engineering Series No |
245135 |
| First published date |
2016-10-10 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Female |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
147.700/g |
| Nominal Current |
8.4A |
| Nominal Voltage |
300V AC |
| Number of Rows |
2 |
| Over molded |
Yes |
| Packaging Type |
Bag |
| Pitch mating interface |
4.20mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Primary pack qty |
1 |
| Product name |
Mini-Fit Jr. |
| Product number display |
2451350420 |
| Product number hyphen |
245135-0420 |
| Product number sap |
2451350420 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
245135 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Singleended |
No |
| Taxonomy |
Power and Signal Cable Assemblies |
| Termination interface style |
Crimp or Compression |
| Total number of pins |
4 |
| Upc |
889056879668 |
| Voltage maximum |
300V AC |
| Wire cable type |
UL 2464 |
| Wire size awg |
18 |