Molex Circular Contacts Socket housing cable 608900

Molex Brand: Molex
Molex produces a range of mini-fit Jr. sockets featuring various pin configurations and pitch sizes, suitable for both cable and panel mounting applications.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Pitch Number of Ways Length Mounting Type Application Mounting Direction Assembly configuration AWG max. Colour Board contact surface Cable Length Circuits maximum Color resin Circuits loaded Comments Connector Type Coating thickness (PCB side) Number of Rows
Molex 2451350420 Mini-fit Jr. Socket Cable 4 Pins 4.2mm 2m Length
Molex 2451350420 Mini-fit Jr. Socket Cable 4 Pins 4.2mm 2m Length
Order code: 05-3306
MPN: 2451350420
1+ £12.60
Price per unit Ex VAT
Socket Minifit 2.00m Power, Wire-to-Board, Wire-to-Wire Dual Ended Connectors 18 Black Tin 2.0m 4 Black 4 2.54µm 2
Molex 39014033 Mini-fit Jr. Socket 3 Pins 4.2mm Panel Ears
Molex 39014033 Mini-fit Jr. Socket 3 Pins 4.2mm Panel Ears
Order code: 05-3504
MPN: 39014033
20+ £0.345
10000+ £0.301
Price per unit Ex VAT
4.2mm 3 Cable mount Power, Wire-to-Wire Straight Ecru 3 Natural Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. Plug 1
Molex 39014040 Mini-fit Jr. Socket 4 Pins 4.2mm Pitch Ul 94v-2
Molex 39014040 Mini-fit Jr. Socket 4 Pins 4.2mm Pitch Ul 94v-2
Standard range
Order code: 05-3506
MPN: 39014040

Despatched within 4 working days - 307 in stock
20+ £0.175
10000+ £0.173
Price per unit Ex VAT
4.2mm 4 Cable mount Power, Wire-to-Board, Wire-to-Wire Straight Ecru 4 Natural Current = 13A max. per circuit when header is mated to a receptacle loaded with 45750 series terminals crimped to 16 AWG wire. See Molex product specification PS-45750-001 for additional current derating information. Socket 1

Trustpilot