Molex 2002182600 Crimper Crimp Tools & Dies exemplifies a high-precision and reliable tool designed for detailed crimping applications, primarily included in crimp kits. This precision-engineered tool is distinguished by its robust construction and capability to deliver consistent performance essential in demanding environments. Typical engineering applications include electrical and electronic assembly tasks where precise and secure connections are paramount, ensuring reliable connectivity in circuitry. The Molex 2002182600 crimper is suitable for use in professional settings where high-precision connections are required, such as telecommunications, automotive, and aerospace industries.
| Type |
Crimper |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Comments |
See Tooling Specification (PDF) Above |
| Delivery unit |
5 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
200218-2600 |
| First published date |
2017-05-01 |
| Function |
Crimp |
| G a d s l/ i m d s |
Not Relevant |
| Geographic area |
Global |
| H f l h status |
Not Relevant |
| Level of automation |
Manual |
| Material type |
Finished Goods |
| Minimum line quantity |
5 |
| Product name |
CTX-J 100 |
| Product number display |
2002182600 |
| Product number hyphen |
200218-2600 |
| Product number sap |
2002182600 |
| Product Type |
Crimper |
| Reach status |
Not Contained per ED/30/2017 (7 July 2017) |
| Reference series |
207129 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Presses and Crimp Hand Tools |
| Tool type |
Hand Crimp Tool |
| Upc |
191128282666 |
| Warranty disclaimer |
CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified. |