Molex 152670835 Premo-flex FFC 1.00mm Pitch 15 Circuits 51mm Length

Image Representative of Range

Molex 152670835 Premo-flex FFC 1.00mm Pitch 15 Circuits 51mm Length

MPN
152670835
Brand
Molex
EAN-13
2050008546916
Order Code
05-3000
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Molex 152670835 is a ribbon cable with a contact spacing of 1.00 mm designed for electronic applications. This versatile connector is suitable for compact and high-density electronic equipment. Ideal for use in data transfer applications, it ensures reliable electrical connections.
Number of Cores 15
Conductor Cross Section 1.00mm
Length 51mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 51.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 15
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15267-0835
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 0.601/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152670835
Product number hyphen 15267-0835
Product number sap 0152670835
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Ul E29179
Upc 884982426672
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot