Molex 152670739 FFC Jumper 1mm Pitch 229mm Length 5 Circuits

Image Representative of Range

Molex 152670739 FFC Jumper 1mm Pitch 229mm Length 5 Circuits

MPN
152670739
Brand
Molex
EAN-13
2050008545933
Order Code
05-2999
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Molex manufactures the 152670739 ribbon cable known for its 1.00 mm contact spacing. This part is ideal for compact electronic applications requiring precise electrical connections. It is commonly used in consumer electronics and data communication devices.
Number of Cores 5
Conductor Cross Section 1.00mm
Length 229mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 229.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 15267-0739
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 152670739
Product number hyphen 15267-0739
Product number sap 0152670739
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15267
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Ul E29179
Upc 884982449831
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot