The Molex 152670245 is a ribbon cable known for its 1.00 mm contact spacing, designed to facilitate reliable data transmission in compact electronic assemblies. Manufactured by Molex, this cable is ideal for use in consumer electronics and communication equipment. Its precision engineering ensures durability and efficient performance in high-density connections.
| Number of Cores |
10 |
| Conductor Cross Section |
1.00mm |
| Length |
30mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
30.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
10 |
| Comments |
Contacts on the same side, Type A |
| Contact layout type |
A (same side) |
| Current maximum per contact |
1.2A |
| Delivery unit |
1000 |
| Design feature |
Flexible |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
15267-0245 |
| First published date |
2007-07-11 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
0.252/g |
| Packaging Type |
Bag |
| Pitch mating interface |
1.00mm |
| Primary pack qty |
250 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
152670245 |
| Product number hyphen |
15267-0245 |
| Product number sap |
0152670245 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15267 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold by Metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
884982441071 |
| Voltage maximum |
60V AC |
| Wire cable type |
Flat Flex Cable |