Molex 151670375 Premo-flex FFC Jumper 1.00mm 305mm Tin 20 Circuits

Image Representative of Range

Molex 151670375 Premo-flex FFC Jumper 1.00mm 305mm Tin 20 Circuits

MPN
151670375
Brand
Molex
EAN-13
2050008541201
Order Code
05-2990
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Molex 151670375 is a ribbon cable with a contact spacing of 1.00 mm. This component is typically used in data and signal connections in electronic devices. It is manufactured by Molex, known for high-quality connectors and cable assemblies.
Number of Cores 20
Conductor Cross Section 1.00mm
Length 305mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 305.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 20
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151670375
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151670375
Product number hyphen 15167-0375
Product number sap 0151670375
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15167
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982852587
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot