Molex 151670219 Premo-flex FFC Jumper 1mm Pitch 254mm 6 Circuit

Image Representative of Range

Molex 151670219 Premo-flex FFC Jumper 1mm Pitch 254mm 6 Circuit

MPN
151670219
Brand
Molex
EAN-13
2050008545636
Order Code
05-2987
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
50+ £1.63
125+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Molex manufactures the 151670219 ribbon cable with a contact spacing of 1.00 mm. This single piece is suitable for compact electronic applications where space efficiency is crucial. It is typically used in telecommunications and consumer electronics for reliable signal transmission.
Number of Cores 6
Conductor Cross Section 1.00mm
Length 254mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 254.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Comments Contacts on the same side, Type A
Contact layout type A (same side)
Current maximum per contact 1.2A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151670219
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 1.00mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151670219
Product number hyphen 15167-0219
Product number sap 0151670219
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15167
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982851023
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot