The Molex 151660218 ribbon cable features a contact spacing of 0.50 mm, ensuring reliable electrical connections. Designed for compact electronic applications, it is ideal for use in data transfer or communication systems. Manufactured by Molex, this robust cable supports high-density electronic equipment installations.
| Number of Cores |
20 |
| Conductor Cross Section |
0.50mm |
| Length |
178mm |
| Type |
Ribbon cable |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
178.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
20 |
| Comments |
Contacts on opposite sides, Type D |
| Contact layout type |
D (opposite side) |
| Current maximum per contact |
0.5A |
| Delivery unit |
1000 |
| Design feature |
Ultra-Flexible |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
151660218 |
| First published date |
2019-10-01 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material plating mating |
Tin |
| Material type |
Finished Goods |
| Minimum line quantity |
1000 |
| Net weight |
1.000/g |
| Packaging Type |
Bag |
| Pitch mating interface |
0.50mm |
| Primary pack qty |
250 |
| Product name |
Premo-Flex FFC Jumper |
| Product number display |
151660218 |
| Product number hyphen |
15166-0218 |
| Product number sap |
0151660218 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
15166 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Sold by Metre |
No |
| Taxonomy |
Flat-Flexible Cable (FFC) |
| Temperature range operating |
-40° to +105°C |
| Termination Style |
FFC Connector |
| Upc |
884982847101 |
| Voltage maximum |
60V AC |
| Wire cable type |
Flat Flex Cable |