Molex 151660076 Premo-flex FFC Jumper 0.50mm 51mm 8 Circuits Sn

Image Representative of Range

Molex 151660076 Premo-flex FFC Jumper 0.50mm 51mm 8 Circuits Sn

MPN
151660076
Brand
Molex
EAN-13
2050008547012
Order Code
05-2979
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Molex 151660076 is a ribbon cable with a contact spacing of 0.50 mm and is ideal for compact electronic connections. Manufactured by Molex, this cable is suited for high-density applications. Typical uses include consumer electronics and telecommunications.
Number of Cores 8
Conductor Cross Section 0.50mm
Length 51mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 51.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Comments Contacts on opposite sides, Type D
Contact layout type D (opposite side)
Current maximum per contact 0.5A
Delivery unit 1000
Design feature Ultra-Flexible
Design registration eligibility true
ELV status Not Relevant
Engineering number 151660076
First published date 2019-10-01
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Material plating mating Tin
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.50mm
Primary pack qty 250
Product name Premo-Flex FFC Jumper
Product number display 151660076
Product number hyphen 15166-0076
Product number sap 0151660076
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 15166
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 884982845688
Voltage maximum 60V AC
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot