Molex 150140413 Premo-flex FPC Jumper 0.25mm Pitch 102mm Gold

Image Representative of Range

Molex 150140413 Premo-flex FPC Jumper 0.25mm Pitch 102mm Gold

MPN
150140413
Brand
Molex
EAN-13
2050008546664
Order Code
05-2944
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Molex 150140413 ribbon cable features a contact spacing of 0.25 mm. This compact design makes it suitable for high-density electronic applications. Typically, it is used in telecommunications and data networking systems.
Number of Cores 13
Conductor Cross Section 0.25mm
Length 102mm
Type Ribbon cable
Base unit of measure PC
Base unit of measure desc piece
Cable Length 102.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 13
Contact layout type A (same side)
Current maximum per contact 0.2A
Delivery unit 1000
Design feature Miniaturization
Design registration eligibility true
ELV status Not Relevant
First published date 2019-12-27
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 1000
Net weight 1.000/g
Packaging Type Bag
Pitch mating interface 0.25mm
Product name Premo-Flex FFC Jumper
Product number display 150140413
Product number hyphen 15014-0413
Product number sap 0150140413
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 15014
Ro h s status Compliant per EU 2015/863
Sampleable False
Sold by Metre No
Taxonomy Flat-Flexible Cable (FFC)
Temperature range operating -40° to +105°C
Termination Style FFC Connector
Upc 191130093281
Wire cable type Flat Flex Cable

Reviews

Be the first to submit a review

Trustpilot