Moldex 6451 Corded Reusable Twisters® Trio Earplugs SNR 33 dB

MPN
6451
Brand
Moldex
EAN-13
4019444009575
Order Code
96-7164
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Moldex Corded reusable Twisters® Trio Earplugs have a multi-curved stem that rotates, providing a custom fit. They have a soft, washable TPE pod, meaning that they are reusable, they can be used for several weeks before disposal. Fitted with a large handle for easy insertion and removal. They are supplied in a handy storage container to keep the plugs hygienic between use.

Has a signal to noise ratio (SNR) of 33 dB.


Type Ear plugs
Single Number Rating 33dB
Colour Green
EN Standard Not Specified
Quantity 1

Reviews

Be the first to submit a review

Trustpilot