Model Craft PVC1660 Spring Loaded Mini Vice - Capacity: 35mm

MPN
PVC1660
Brand
Model Craft
EAN-13
5060252021166
Order Code
86-3908
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.28 £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This mini vice from Model Craft is great for holding small parts in place so that intricate work can be carried out in detail, such as painting, gluing, modelling, repairing and restoration. Designed with a miniature spring loaded sliding clamp and easy to use - to open the jaws, simply squeeze both ends.


  • Fitted with 4 nylon non-marking grips
  • Overall length: 100mm
  • Jaw capacity: 35mm
  • Manufacturer's part PVC1660
Type Mini vice
Jaw Opening 35mm

Reviews

Be the first to submit a review

Trustpilot