Model Craft PVC1650 Mini Vice - Capacity 40mm

MPN
PVC1650
Brand
Model Craft
EAN-13
5060030665483
Order Code
86-3907
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/07/2026

This mini vice from Model Craft is great for holding smaller parts so that work can be carried out in detail, making it ideal for modelling, repairing or painting. Designed with four plastic pins mounted in holes on the top of the vice jaws, which can be placed in 12 different locations, conforming to curved, convexed or concaved objects. The can also be used free-standing or mounted into a larger vice for extra stability.


  • Ideal for precise hobby uses
  • Pins can be removed to use as a smooth jaw vice
  • Vice jaw capacity: 40mm
  • Maximum opening: 18mm
  • Manufacturer's part PVC1650
Type Mini vice
Jaw Opening 40mm

Reviews

Be the first to submit a review

Trustpilot