Mobile Beat 221030 Mobile Beat PBS 3600 Bluetooth speaker light grey

MPN
221030
Brand
Mobile Beat
EAN-13
9004489030245
Order Code
19-3235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.06 £40.85
10+ £39.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Mobile Beat 221030 is a Bluetooth loudspeaker, specifically the PBS 3600 model, presented in a light grey finish. This speaker features advanced wireless connectivity with robust Bluetooth capabilities, ensuring seamless audio streaming for various applications. Engineered for both reliability and high-quality sound output, the PBS 3600 integrates modern design with functional engineering, making it suitable for use in mobile audio systems, public address setups, and personal entertainment environments. Its compact form factor does not compromise performance, providing an optimal balance of power and portability. The speaker is particularly valued in scenarios requiring quick and flexible deployment without the need for wired connections.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.3
Colour Light grey
Dimensions (Ø x H) 80 mm x 189 mm
Height 189mm
Max. battery life 7h
Power Supply Type rechargeable
Size 80mm
Transfer Type Bluetooth®
Weight 551g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot