Mobile Beat 221029 PBS 3600 Bluetooth speaker Blue Portable music device

MPN
221029
Brand
Mobile Beat
EAN-13
9004489029669
Order Code
19-3234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Mobile Beat 221029 PBS 3600 Bluetooth Speaker is a sophisticated wireless speaker designed for seamless audio transmission and high-quality sound output. This portable music device features advanced Bluetooth technology for efficient short-range connectivity, making it ideal for mobile and versatile audio applications. With its striking blue hue, the PBS 3600 model is engineered to deliver powerful acoustics in a compact form, suitable for both personal use and professional audio environments such as small event sound systems or temporary audio setups. The device’s robust design ensures reliability and longevity, meeting the rigorous demands of field engineers and sound technicians who require a dependable and functional audio solution.
Type Bluetooth speaker
Power - Rated 20W
Bluetooth Version 5.3
Colour Blue
Dimensions (Ø x H) 80 mm x 189 mm
Height 189mm
Max. battery life 7h
Power Supply Type rechargeable
Size 80mm
Transfer Type Bluetooth®
Weight 551g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot