MOB 114010000 Bit Mutt Scrapers Blue Steel 150mm

MPN
114010000
Brand
MOB
EAN-13
4016134005152
Order Code
16-9546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 08/08/2026

MOB 114010000 Bit Mutt Scrapers are designed for precise, efficient scraping tasks in various engineering and industrial settings. This particular model, measuring 150mm in length, is constructed from robust blue steel, a material known for its exceptional durability and resistance to wear. The scrapers are typically employed in applications involving surface cleaning, material removal, and preparation processes, providing reliable performance in both metalworking and manufacturing environments. Their engineered construction ensures maintained functionality under frequent use, making them an indispensable tool for professionals requiring accuracy and reliability in surface treatment tasks.
Type Sxcraper
Length 1.65m
Content 1
Dimensions (L x W) 1.65 m x 180 mm
Weight 2.5kg
Width 180mm

Reviews

Be the first to submit a review

Trustpilot