Mitutoyo 500-171-20 Digimatic Caliper 150mm/6in

MPN
500-171-20
Brand
Mitutoyo
Order Code
84-5098

Discontinued


This digimatic caliper 150mm/6in from Mitutoyo is a high quality digital caliper equipped with standard outside and inside jaws, making it ideal for quick, accurate internal and external measurements.

Manufactured to a high standard and rich in features, the 500-171-20 has a built-in absolute measuring scale with "easy-to-read" display digits. Additionally equipped with 4 ways of measuring, rustless hardened and lapped measuring faces, and bevelled jaws (inside and outside) for measuring small grooves and bores. The Digimatic output allows data to be download to a printer or computer system.


  • Hardened stainless steel construction
  • Absolute System scale for error free, high-speed measurement
  • Thumb wheel and depth bar
  • SPC data output
  • Range: 150mm (6in)
  • Resolution: 0.01mm (0.0005in)
  • Accuracy: ±0.02mm (±0.001in)
  • Manufacturer's part 500-171-20
Accuracy ±0.02mm (±0.001in)
Range 150mm (6in)
Resolution 0.01mm (0.0005in)

Trustpilot