Mini Universal Mate-N-Lok Pin Housing Sealed Double Row

TE Connectivity sealed double row headers for their Mini Universal Mate-N-Lok series. For panel mounting only.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Color Colour Compatible With Approved Standards Products Connector Height Connector Length Connector Width ELV Height Length IP Rating Maximum Operating Temperature Minimum Operating Temperature Maximum Temperature Number of Circuits Maximum Wire Size AWG Number of Contacts Min. temperature Number of pins Number of Positions
TE 794939-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 2P Natural
TE 794939-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 2P Natural
Standard range
Order code: 63-3217
MPN: 794939-1

Order in multiples of 150


Despatched within 5 working days - 133 in stock
150+ £0.831
Price per unit Ex VAT
4 Natural, Beige Ecru UL E28476 .386 .983 .386 Compliant 0.386inch 24.97mm (.983 in ) IP56, IP57 105°C -20°C +90°C 4 26 4 -40°C 4 4
TE 794940-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 3P Natural
TE 794940-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 3P Natural
Standard range
Order code: 63-3218
MPN: 794940-1

Order in multiples of 150


Despatched within 5 working days - 949 in stock
150+ £0.766
Price per unit Ex VAT
6 Natural, White Ecru Compliant 25mm 18.06mm IP56, IP57 221°C -67°C +90°C 6 22 6 -40°C 6 6
TE 794941-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 4P Natural
TE 794941-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 4P Natural
Standard range
Order code: 63-3219
MPN: 794941-1

Order in multiples of 200


Despatched within 5 working days - 5,119 in stock
200+ £0.733
Price per unit Ex VAT
8 Natural, White 26.2mm 221°C -67°C 8 8 8 8
TE 794942-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 5P Natural
TE 794942-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 5P Natural
Standard range
Order code: 63-3220
MPN: 794942-1

Order in multiples of 75


Despatched within 5 working days - 3,809 in stock
75+ £0.949
Price per unit Ex VAT
10 Natural, Beige Compliant 221°C -67°C 10 10 10 10

Trustpilot