TE 794941-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 4P Natural

Image Representative of Range

TE 794941-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 4P Natural

MPN
794941-1
Order Code
63-3219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
200+ £0.733
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 5,119 in stock

The TE Connectivity 794941-1 is a male unshrouded pin and socket connector cap.

It features 8 positions suitable for various electrical connections.

This connector is commonly used in automotive, industrial, and consumer electronics applications.

Its design ensures a reliable and secure connection in demanding environments.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Panel, Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Plug Housing
  • Colour: Natural
  • Number of positions per row: 4
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Mounting Ears
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794941-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Pin housing
Pitch 4.14mm
Number of Ways 8
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural, White
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 24.97mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Length 26.2mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 8
Number of Contacts 8
Number of pins 8
Number of Positions 8
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Primary Product colour Natural
Radiation Hardening No
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot