TE 794939-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 2P Natural

MPN
794939-1
Order Code
63-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.831
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 133 in stock

TE Connectivity sealed double row headers for their Mini Universal Mate-N-Lok series. For panel mounting only.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Panel, Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Plug Housing
  • Colour: Natural
  • Length: 24.97mm (.983 in )
  • Width: 9.8mm (.386 in )
  • Height: 9.8mm (.39 in )
  • Number of positions per row: 2
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Agency/standard: VDE
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Mounting Ears
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794939-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Pin housing
Pitch 4.14mm
Number of Ways 4
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural, Beige
Colour Ecru
Compatible With Approved Standards Products UL E28476
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Height .386
Connector Length .983
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .386
Contact Gender Male
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 24.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.386inch
Housing Color Natural
Housing Material Nylon
IP Rating IP56, IP57
Length 24.97mm (.983 in )
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 105°C
Maximum Temperature +90°C
Maximum Wire Size AWG 26
Min. temperature -40°C
Minimum Operating Temperature -20°C
Mount Panel
Number of Circuits 4
Number of Contacts 4
Number of pins 4
Number of Positions 4
Operating Temperature Range -4 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Primary Product colour Natural
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested Yes
Voltage Rating 600v
Width 9.8mm (.386 in )

Reviews

Be the first to submit a review

Trustpilot