TE 794942-1 Mini Universal Mate-N-Lok Pin Housing Sealed 2 x 5P Natural

MPN
794942-1
Order Code
63-3220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
75+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 3,809 in stock

TE Connectivity sealed double row headers for their Mini Universal Mate-N-Lok series. For panel mounting only.


  • Product type: Connector
  • Connector type: Pin Housing
  • Applies to: Panel, Wire/Cable
  • For use: Mini-Universal Mate-N-Lok Sealed Plug Housing
  • Colour: Natural
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 4.14mm (.163 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC ( 600 VDC )
  • Operating voltage (VDC): 600 VAC ( 600 VDC
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Mounting Ears
  • Operating temperature range: -40 to +90 °C ( -40 to +194 °F )
  • Packaging quantity: 1
  • Mftrs part no. 794942-1

Use in conjunction with interface seal, wire seals and cavity plug seals.
Type Pin housing
Pitch 4.14mm
Number of Ways 10
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural, Beige
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 9a
Depth 24.97mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Housing Color Natural
Housing Material Nylon
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel
Number of Circuits 10
Number of Contacts 10
Number of pins 10
Number of Positions 10
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
Panel Thickness 0.078inch
Primary Product colour Natural
Radiation Hardening No
Ratings IP56
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.162mm
Row-to-Row Spacing .162
Sealable Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot