Mini Pliers Wrench PVC Grips 125mm - 23mm Capacity

KNIPEX Brand: KNIPEX

The Knipex 86 03 Series Pliers Wrench with dipped PVC handles and smooth parallel jaws for cautious installation of plated fittings or sensitive surfaces. More effective, faster and greater capacity than an adjustable spanner of the same size.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power.

86 03 125: 11 Adjustments, Capacity: 23mm
86 03 150: 14 Adjustments, Capacity: 27mm
86 03 180: 15 Adjustments, Capacity: 40mm
86 03 250: 19 Adjustments, Capacity: 52mm
86 03 300: 22 Adjustments, Capacity: 60mm

The Knipex 86 03 125 Mini Plier Wrench is ideal for precision mechanics, particularly suitable for working on small bolted connections. Thier mini size makes them very good in very confined areas. They are made from Chrome vanadium, forged, oil-hardened electric steel. Lever transmission is greater than 10 : 1 for strong gripping power.

Combines pliers and a wrench in a single tool and replaces the need for sets of metric and imperial spanners. Fitted with smooth jaws for damage free installation of plated fittings, allowing you to work directly on chrome. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections.

It is an adjustable tightening tool that is also excellent for gripping, holding, pressing and bending workpieces. The zero backlash jaw pressure prevents damage to edges of sensitive components. It has parallel jaws that give a more solid grip. Its design allows flexible adjustment of all widths up to the specified maximum size.

Length: 125mm.
Capacity: 23mm (7/8in).

Description Image Product Buy Pricing (Ex VAT) Type Adjustment Positions Capacities for nuts Jaw Capacity Handle Type Jaw Material Jaw Thickness Length Joint Design Joint Thickness Tip Thickness Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 86 03 125 SB Mini Pliers Wrench PVC Grips 125mm - 23mm Capacity
Knipex 86 03 125 SB Mini Pliers Wrench PVC Grips 125mm - 23mm Capacity
Standard range
Order code: 96-4039
MPN: 86 03 125 SB

Despatched within 2 working days - 5 in stock
1+ £45.84
Price per unit Ex VAT
Plier Wrench 11 7/8 in Plastic coated chrome-plated 5mm box joint 9.5mm 3mm No No Yes
Knipex 86 03 150 SB Mini Pliers Wrench PVC Grip 150mm - 27mm Capacity
Knipex 86 03 150 SB Mini Pliers Wrench PVC Grip 150mm - 27mm Capacity
Standard range
Order code: 96-4040
MPN: 86 03 150 SB

Despatched within 4 working days - 20 in stock
1+ £50.30
Price per unit Ex VAT
Plier 14 1 in Plastic coated chrome-plated 7mm box joint 10.5mm 4.7mm No No Yes
Knipex 86 03 180 SB Pliers Wrench PVC Grip 180mm - 40mm Capacity
Knipex 86 03 180 SB Pliers Wrench PVC Grip 180mm - 40mm Capacity
Standard range
Order code: 96-4041
MPN: 86 03 180 SB

Despatched within 4 working days - 50 in stock
1+ £52.00
Price per unit Ex VAT
Plier Wrench 40mm 180mm No No Yes
Knipex 86 03 250 SB Pliers Wrench PVC Grip 250mm - 52mm Capacity
Knipex 86 03 250 SB Pliers Wrench PVC Grip 250mm - 52mm Capacity
Standard range
Order code: 96-4042
MPN: 86 03 250 SB

Despatched within 2 working days - 5 in stock
1+ £61.73
Price per unit Ex VAT
Plier Wrench No No Yes
Knipex 86 03 300 SB Pliers Wrench PVC Grip 300mm - 60mm Capacity
Knipex 86 03 300 SB Pliers Wrench PVC Grip 300mm - 60mm Capacity
Standard range
Order code: 96-4043
MPN: 86 03 300 SB

Despatched within 4 working days - 20 in stock
1+ £73.06
Price per unit Ex VAT
Plier Wrench 24 2 1/2 in 60mm Plastic coated chrome-plated 9.5mm 300mm box joint 15mm 9.5mm No No Yes

Trustpilot