Knipex 86 03 180 SB Pliers Wrench PVC Grip 180mm - 40mm Capacity

MPN
86 03 180 SB
Brand
KNIPEX
EAN-13
4003773028819
Order Code
96-4041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Knipex 86 03 Series Pliers Wrench with dipped PVC handles and smooth parallel jaws for cautious installation of plated fittings or sensitive surfaces. More effective, faster and greater capacity than an adjustable spanner of the same size.

Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power.

86 03 125: 11 Adjustments, Capacity: 23mm
86 03 150: 14 Adjustments, Capacity: 27mm
86 03 180: 15 Adjustments, Capacity: 40mm
86 03 250: 19 Adjustments, Capacity: 52mm
86 03 300: 22 Adjustments, Capacity: 60mm

1 x Knipex Pliers Wrench PVC Grip 180mm - 40mm Capacity


Type Plier Wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw Capacity 40mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot