The Knipex 86 03 Series Pliers Wrench with dipped PVC handles and smooth parallel jaws for cautious installation of plated fittings or sensitive surfaces. More effective, faster and greater capacity than an adjustable spanner of the same size.
Highly suitable for gripping, holding, pressing and bending workpieces. Fast adjustment at the touch of a button with the tool on the workpiece. Lever ratio greater than 10-1 for strong gripping power.
86 03 125: 11 Adjustments, Capacity: 23mm
86 03 150: 14 Adjustments, Capacity: 27mm
86 03 180: 15 Adjustments, Capacity: 40mm
86 03 250: 19 Adjustments, Capacity: 52mm
86 03 300: 22 Adjustments, Capacity: 60mm
The Knipex 86 03 150 Mini Plier Wrench is ideal for precision mechanics, particularly suitable for working on small bolted connections. Thier mini size makes them very good in very confined areas. They are made from Chrome vanadium, forged, oil-hardened electric steel. Lever transmission is greater than 10 : 1 for strong gripping power.
Combines pliers and a wrench in a single tool and replaces the need for sets of metric and imperial spanners. Fitted with smooth jaws for damage free installation of plated fittings, allowing you to work directly on chrome. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections.
It is an adjustable tightening tool that is also excellent for gripping, holding, pressing and bending workpieces. The zero backlash jaw pressure prevents damage to edges of sensitive components. It has parallel jaws that give a more solid grip. Its design allows flexible adjustment of all widths up to the specified maximum size.
Length: 150mm.
Capacity: 27mm.
| Type |
Plier |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |
| Adjustment Positions |
14 |
| Capacities for nuts |
1 in |
| Handle Type |
Plastic coated |
| Jaw Material |
chrome-plated |
| Jaw Thickness |
7mm |
| Joint Design |
box joint |
| Joint Thickness |
10.5mm |
| Tip Thickness |
4.7mm |