Milwaukee 4933464618 M12 FCOT-0 FUEL™ Cut Off Tool 12V Bare Unit

MPN
4933464618
Brand
Milwaukee
EAN-13
4058546225636
Order Code
96-6903
Country of Origin
China

Discontinued


The Milwaukee M12 FCOT FUEL™ Cut Off Tool for fast cutting in various materials. With forward and reverse rotation to direct debris away from the user. Optimised for one-hand use, replaces tools that require 2 hands whilst cutting. Ergonomic, in-line design for control and improved line of sight. There is also an LED work light that illuminates the work surface. Replaces angle grinder for cutting tiles, threaded rod, uni-strut and cable trays.

M12 FCOT-622X: 1 x 12V 2.0Ah Li-ion & 1 x 12V 6.0Ah Li-ion Batteries
M12 FCOT-0: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 20,000/min.
Cutting Depth: 17mm

This Milwaukee M12 FCOT-0 FUEL™ Cut Off Tool is supplied as a bare unit, no battery or charger supplied.


Type Cutoff Saw

Trustpilot