Milwaukee 4932459075 Magnetic REDSTICK™ BACKBONE™ Level 240cm

MPN
4932459075
Brand
Milwaukee
EAN-13
4002395281084
Order Code
96-6634
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Magnetic REDSTICK™ BACKBONE™ Level has an all-metal frame with reinforced vial retention. Amplified rare earth magnets provide maximum holding power. Shock absorbing end caps further protect the frame. SHARPSITE™ vial technology improves the readability of the vial. Its high contrast vial system is easy to clean and optimises visibility.

The precision milled measuring surface provides accuracy in all working positions. Overmoulded, non-slip grips stick to the wall and prevent sliding. There is also a durable, all-metal hang hole for easy storage.

Accurate to 0.029° (0.0005in, 0.5mm/m) in normal and reverse position.

1 x Milwaukee Hand Tools Magnetic REDSTICK™ BACKBONE™ Level 240cm


Type Spirit level
Length 2400mm
Lifetime Warranty No
Number of Vials 2

Trustpilot