Milwaukee 48225211 Long Open Tape 100m/330ft (Width 13mm)

MPN
48225211
Brand
Milwaukee
EAN-13
0045242486076
Order Code
96-6624
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Long Open Tape has a steel blade with double sided scale printing: metric measurements on the top side and imperial (inches and feet) on the underside of the blade. The blade also has a nylon clad (extra thick nylon coating) for increased durability. Offering best in class stretch performance, up to 50% less stretch vs. fibreglass tapes.

The body has an ultra-durable design with reinforced metal handle and drop durability. Fitted with a GRIME GUARD, this debris wiper keeps blade clean and clear of abrasive material each time it's used. The 3:1 clutched planetary gearing provides up to 10x longer gear durability and smooth rewind.

Accuracy: EC Class II

1 x Milwaukee Hand Tools Long Open Tape 100m/330ft (Width 13mm)


Type Tape

Trustpilot