Milwaukee 48224533 Metal Aviation Snips Set, 3 Piece

MPN
48224533
Brand
Milwaukee
EAN-13
0045242503735
Order Code
96-6656
Country of Origin
China

Discontinued


The Milwaukee Hand Tools Metal Aviation Snips are made from forged alloy steel (Cr steel) that is chrome plated for increased lifetime. Extra hardened to 65 HRC. Serrated cutting edges prevent slippage when cutting. Compound leverage action, the torsion spring opens jaws automatically during cutting for faster cutting action and less fatigue work.

The handles feature ergonomic and durable overmoulded grips with thumb and forefinger slots for increased comfort and less fatigue. Allows user to push through sheet metal with ease with less risk of cutting oneself. Flush slimline design with a one-hand locking mechanism.

Triple cutting direction identification: on the head, handle and by colour coded handle.

Contains: 1 x Metal Aviation Snips Left Cut, 1 x Metal Aviation Snips Right Cut & 1 x Metal Aviation Snips Straight Cut.

Specification:

Edge Length: 31mm
Max. Cutting Capacity: Aluminium 1.0mm; Stainless Steel 0.6mm; Steel 1.0mm
Overall Length: 260mm
Weight: 430g


Type Aviation snips

Trustpilot