Midland C1433 Walkie-talkie Battery 1.2V 1800mAh 4x AA NiMH Rechargeable

Image Representative of Range

Midland C1433 Walkie-talkie Battery 1.2V 1800mAh 4x AA NiMH Rechargeable

MPN
C1433
Brand
Midland
EAN-13
8011869203398
Order Code
09-9709
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.32 £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

The Midland C1433 walkie-talkie battery consists of 4x AA NiMH cells with a 1.2 V and 1800 mAh capacity, designed as a spare or replacement power source. This reliable battery pack ensures consistent and long-lasting performance for handheld transceivers. Typical applications include providing power for Midland walkie-talkies used in outdoor adventures, security, and event coordination.
Capacity 1800mAh
Chemistry NiMH
Voltage 1.2V
Battery Size AA
Misc Attribute 4x AA Akku 1800mA/h NiMh
Rechargeable Yes
Type Walkie-talkie battery
Weight (Per Battery) 0.04kg

Reviews

Be the first to submit a review

Trustpilot