Midland C1148 G7 Pro Walkie-talkie Battery 6V 1200mAh PB-Pro

Image Representative of Range

Midland C1148 G7 Pro Walkie-talkie Battery 6V 1200mAh PB-Pro

MPN
C1148
Brand
Midland
EAN-13
8011869195839
Order Code
09-9708
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


Midland produces the C1148 walkie-talkie battery featuring a 6 V and 1200 mAh capacity. This lithium-ion battery serves as a spare for the G7Pro and G9Pro models, providing reliable power for extended use. It is ideal for maintaining effective communication in outdoor activities and professional settings.
Capacity 1200mAh
Chemistry Li-ion
Voltage 6V
Battery Size Non-standard rechargeable
Misc Attribute PB-Pro Lithium-Ionen Akku 1200mAh f. G7Pro / G9Pro
Rechargeable Yes
Type Walkie-talkie battery
Weight (Per Battery) 0.07kg

Trustpilot