Midland C1128 Walkie-talkie Battery 7.4V 1600mAh for G15/G18/Arctic

Image Representative of Range

Midland C1128 Walkie-talkie Battery 7.4V 1600mAh for G15/G18/Arctic

MPN
C1128
Brand
Midland
EAN-13
8011869193439
Order Code
09-9707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £39.44 £33.52
10+ £31.71
50+ £31.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/11/2026

The Midland C1128 walkie-talkie battery is a 7.4 V, 1600 mAh Li-Ion rechargeable battery. It serves as a spare battery for Midland models G15 and G18. This battery ensures reliable power for handheld transceivers in outdoor and communication activities.
Capacity 1600mAh
Chemistry Li-ion
Voltage 7.4V
Battery Size Non-standard rechargeable
Misc Attribute Li-Ion 1600mAh f. G15, G18, Arctic
Rechargeable Yes
Type Walkie-talkie battery
Weight (Per Battery) 0.09kg

Reviews

Be the first to submit a review

Trustpilot