Micro Mate-N-Lok Plug Housings Double Row

TE Connectivity double row housings for their Micro Mate-N-Lok series.

Description Image Product Buy Pricing (Ex VAT) Number of Ways Mounting Type Body Material Connector Height Connector Length Contact Current Rating Connector Width Contact Current Rating (Max) ELV Height Housing Material Length Material Lead Free Maximum Temperature Maximum Wire Size AWG Mount Min. temperature Number of Contacts Number of pins
TE 794616-4 Micro Mate-N-Lok Plug Housing 2 x 2P Black
TE 794616-4 Micro Mate-N-Lok Plug Housing 2 x 2P Black
Standard range
Order code: 63-5069
MPN: 794616-4

Order in multiples of 6000


Despatched within 5 working days - 18,700 in stock
6000+ £0.375
Price per unit Ex VAT
4 Cable Mount (Free-Hanging) 6.86 6.85 5a 5 Compliant 6.86mm Nylon 66/6 6.85mm Nylon Free Hanging 4 4
TE 794616-6 Micro Mate-N-Lok Plug Housing 2 x 3P Black
TE 794616-6 Micro Mate-N-Lok Plug Housing 2 x 3P Black
Standard range
Order code: 63-5070
MPN: 794616-6

Order in multiples of 1000


Despatched within 5 working days - 342 in stock
1000+ £0.382
Price per unit Ex VAT
6 Cable Mount (Free-Hanging) 6.86 9.85 5a 5 6.86mm Nylon 66/6 9.85mm Nylon +105°C 17 Free Hanging -40°C 6 6
TE 1-794616-0 Micro Mate-N-Lok Plug Housing 2 x 5P Black
TE 1-794616-0 Micro Mate-N-Lok Plug Housing 2 x 5P Black
Standard range
Order code: 63-5072
MPN: 1-794616-0

Order in multiples of 250


Available to back orderBack-order availability date - 13/11/2026
250+ £0.546
Price per unit Ex VAT
10 Cable Mount (Free-Hanging) 6.86 15.85 5a 16.89 5 Compliant 6.86mm Nylon 66/6 15.85mm Not Applicable Free Hanging, Cable 10 10
TE 1-794615-2 Micro Mate-N-Lok Plug Housing 2 x 6P Black
TE 1-794615-2 Micro Mate-N-Lok Plug Housing 2 x 6P Black
Extended range
Order code: 63-5095
MPN: 1-794615-2

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.378
Price per unit Ex VAT
12 Panel Mount Nylon 8.71 21.85 16.89 8.71mm Nylon 21.85mm Panel, Snap in 12 12

Trustpilot