TE 794616-6 Micro Mate-N-Lok Plug Housing 2 x 3P Black

MPN
794616-6
Order Code
63-5070
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1000+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 342 in stock

The TE Connectivity 794616-6 is a Micro MATE-N-LOK plug featuring a 6-way male unshrouded configuration.

It offers reliable electrical connections with a compact design, suited for applications requiring space optimisation.

This plug is ideal for consumer electronics, industrial control, and lighting systems.

Its robust construction ensures durability and secure mating in various settings.


  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Black
  • Length: 9.85mm
  • Height: 6.86mm
  • Number of positions per row: 3
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Contact current rating (A): 5
  • Agency/standard: CSA, UL, VDE
  • Wire size (AWG): 30 - 20
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm (.06 in )
  • Mating retention type: Locking Tab
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 794616-6

Free hanging
Type Plug housing
Pitch 3mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 6.86
Connector Length 9.85
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 6.86mm
Housing Color Black
Housing Material Nylon 66/6
Length 9.85mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 17
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 6
Number of pins 6
Number of Positions 6
Operating Supply Voltage 250v
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Wire Size 30 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot