TE 1-794615-2 Micro Mate-N-Lok Plug Housing 2 x 6P Black

Image Representative of Range

TE 1-794615-2 Micro Mate-N-Lok Plug Housing 2 x 6P Black

MPN
1-794615-2
Order Code
63-5095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £0.378
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

TE Connectivity double row housings for their Micro Mate-N-Lok series.


  • Connector type: Plug Housing
  • Applies to: Panel, Wire/Cable
  • Colour: Black
  • Length: 21.85mm
  • Width: 16.89
  • Height: 8.71mm
  • Number of positions per row: 6
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Agency/standard: CSA, UL, VDE
  • Wire size (AWG): 30 - 20
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm (.06 in )
  • Mating retention type: Locking Tab
  • Connector system: Wire-to-Panel, Wire-to-Wire
  • Panel mount retention: Yes
  • Panel mount retention type: Locking Latch
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 1-794615-2
Type Plug housing
Pitch 3mm
Number of Ways 12
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals CSA
Body Material Nylon
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 8.71
Connector Length 21.85
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 16.89
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 5a
Depth 16.89mm
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 8.71mm
Housing Color Black
Housing Material Nylon
Length 21.85mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Panel, Snap in
Number of Contacts 12
Number of pins 12
Number of Positions 12
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Panel Mount Feature With
Panel Mount Feature Type Locking Latch
Panel Thickness 0.091inch
Primary Product colour Black
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 16.89mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot