TE 1-794616-0 Micro Mate-N-Lok Plug Housing 2 x 5P Black

Image Representative of Range

TE 1-794616-0 Micro Mate-N-Lok Plug Housing 2 x 5P Black

MPN
1-794616-0
Order Code
63-5072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £0.546
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity double row housings for their Micro Mate-N-Lok series.


  • Connector type: Plug Housing
  • Applies to: Wire/Cable
  • Colour: Black
  • Length: 15.85mm
  • Width: 16.89
  • Height: 6.86mm
  • Number of positions per row: 5
  • Number of rows: 2
  • Row-to-row spacing: 3mm (.118 in )
  • Housing material: Nylon 66/6
  • UL flammability rating: UL94 V-0
  • Operating voltage: 250 V AC/DC
  • Contact current rating (A): 5
  • Agency/standard: CSA, UL, VDE
  • Wire size (AWG): 30 - 20
  • Mating alignment type: Polarization
  • Insulation diameter: 1.52mm (.06 in )
  • Mating retention type: Locking Tab
  • Connector system: Wire-to-Wire
  • Operating temperature range: -40 to +105 °C ( -40 to +221 °F )
  • Mftrs part no. 1-794616-0

Free hanging
Type Plug housing
Pitch 3mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Power & Signal
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products VDE 40005280
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 6.86
Connector Length 15.85
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 16.89
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Male
Contact Material Brass
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 5a
Depth 16.89mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 6.86mm
Housing Color Black
Housing Material Nylon 66/6
Lead Free Not Applicable
Length 15.85mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of pins 10
Number of Positions 10
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Tray
Packaging Method Tray
Packaging Quantity 1000
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 250v
Width 16.89
Wire Size 30 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot