MH Connectors DIN Mount Enclosures D-SUB housing 621201

MH Brand: MH
The Molex D-sub housing range consists of robust metal connectors with various pin configurations, available in silver right-angle and 180-degree versions designed for reliable and secure electrical connections.
Description Image Product Buy Pricing (Ex VAT) Height Length Misc Attribute No. of Ways Number of pins Type Cable diameter (details) Cable outlets Case Material Connection Angle Factory colour Mounting Direction Mounting Type Plating Material Shielded Temperature Range Width
MH 6560-6105-01 MHDTZK9-RA-PC-K D-SUB Housing 9 Pins Metal Silver RA Version
MH 6560-6105-01 MHDTZK9-RA-PC-K D-SUB Housing 9 Pins Metal Silver RA Version
Standard range
Order code: 05-2666
MPN: 6560-6105-01

Despatched same day - 100 in stockBack-order availability date - 11/11/2026
3+ £1.89
Price per unit Ex VAT
39.9mm 31.2mm MHDTZK9-RA-PC-K 9 9 D-SUB housing 13mm 1 Metal 180° Silver 180 Degree BackShell Mounting Silver Yes -40 to +120°C 15mm
MH 6560-6105-02 D-SUB Housing 15 Pins Metal Silver RA-Version
MH 6560-6105-02 D-SUB Housing 15 Pins Metal Silver RA-Version
Standard range
Order code: 05-2667
MPN: 6560-6105-02

Despatched within 4 working days - 140 in stock
2+ £2.20
Price per unit Ex VAT
41.5mm 39.5mm MHDTZK15-RA-PC-K 15 15 D-SUB housing 13mm 1 Metal 180° Silver 180 Degree BackShell Mounting Silver Yes -40 to +120°C 15mm
MH 6560-6105-03 D-SUB Housing 25 Pins Metal 180° Silver RA
MH 6560-6105-03 D-SUB Housing 25 Pins Metal 180° Silver RA
Standard range
Order code: 05-2668
MPN: 6560-6105-03

Despatched within 4 working days - 181 in stock
2+ £2.89
Price per unit Ex VAT
48.6mm 53.4mm MHDTZK25-RA-PC-K 25 25 D-SUB housing 13mm 1 Metal 180° Silver 180 Degree BackShell Mounting Silver Yes -40 to +120°C 15mm

Trustpilot