MH 6560-6105-02 D-SUB Housing 15 Pins Metal Silver RA-Version

Image Representative of Range

MH 6560-6105-02 D-SUB Housing 15 Pins Metal Silver RA-Version

MPN
6560-6105-02
Brand
MH
EAN-13
2050002345072
Order Code
05-2667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

MH Connectors manufactures the 6560-6105-02 D-SUB housing, designed to accommodate 15 pins. This robust metal enclosure features a silver finish and a 180° orientation. It is typically used in electronic applications requiring secure and durable connections, such as in computing and telecommunications equipment.
Type D-SUB housing
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Silver
Height 41.5mm
Length 39.5mm
Misc Attribute MHDTZK15-RA-PC-K
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 15
Number of pins 15
Plating Material Silver
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot