MH 6560-6105-03 D-SUB Housing 25 Pins Metal 180° Silver RA

Image Representative of Range

MH 6560-6105-03 D-SUB Housing 25 Pins Metal 180° Silver RA

MPN
6560-6105-03
Brand
MH
EAN-13
2050002345089
Order Code
05-2668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

MH Connectors manufactures the MHDTZK25-RA-PC-K D-SUB housing, which features 25 pins and a durable metal construction with a silver finish, designed for a 180° orientation. This high-quality enclosure is typically used to protect and connect D-sub connectors in electronic and industrial applications. Its robust design ensures reliable performance in harsh environments.
Type D-SUB housing
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 48.6mm
Length 53.4mm
Misc Attribute MHDTZK25-RA-PC-K
Number of pins 25
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot