MH 6560-6105-01 MHDTZK9-RA-PC-K D-SUB Housing 9 Pins Metal Silver RA Version

MPN
6560-6105-01
Brand
MH
EAN-13
2050002345065
Order Code
05-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 10/02/2027

MH Connectors' MHDTZK9-RA-PC-K is a D-SUB housing with 9 pins, featuring a metal silver finish and a 180° orientation. This part is ideal for securely enclosing and protecting D-SUB connectors in electronic and communication equipment. It is commonly used in applications requiring robust shielding and reliable connectivity, such as computing and industrial control systems.
Type D-SUB housing
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Silver
Height 39.9mm
Length 31.2mm
Misc Attribute MHDTZK9-RA-PC-K
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 9
Number of pins 9
Plating Material Silver
Shielded Yes
Temperature Range -40 to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot