MH Connectors DIN Mount Enclosures D-SUB housing 621199

MH Brand: MH
The parts referenced, manufactured by Molex, are a range of D-sub housings made of metal, featuring varying pin configurations in a silver finish with a 180° orientation.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Height Length Misc Attribute Number of pins Mounting Type Mounting Direction Connection Angle Plating Material Cable diameter (details) Cable outlets Case Material Factory colour Shielded Temperature Range Type Width
MH 6560-0805-01 D-SUB Housing 9-Pin Metal 180° Silver
MH 6560-0805-01 D-SUB Housing 9-Pin Metal 180° Silver
Standard range
Order code: 05-2660
MPN: 6560-0805-01

Despatched within 4 working days - 184 in stock
1+ £3.95
10+ £3.60
100+ £3.39
Price per unit Ex VAT
9 39.9mm 31.2mm MHDTZK9-K 9 BackShell Mounting 180 Degree 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing 15mm
MH 6560-0805-02 MHDTZK15-K D-SUB Housing 15 Pins Metal 180° Silver
MH 6560-0805-02 MHDTZK15-K D-SUB Housing 15 Pins Metal 180° Silver
Standard range
Order code: 05-2661
MPN: 6560-0805-02

Despatched within 4 working days - 159 in stock
2+ £2.44
Price per unit Ex VAT
15 41.5mm 39.5mm MHDTZK15-K 15 BackShell Mounting 180 Degree 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing 15mm
MH 6560-0805-03 MHDTZK25-K D-SUB Housing 25 Pins Metal Silver 180° 1pc
MH 6560-0805-03 MHDTZK25-K D-SUB Housing 25 Pins Metal Silver 180° 1pc
Standard range
Order code: 05-2662
MPN: 6560-0805-03

Despatched within 4 working days - 108 in stock
2+ £3.21
Price per unit Ex VAT
25 48.6mm 53.4mm MHDTZK25-K 25 BackShell Mounting 180 Degree 180° Silver 13mm 1 Metal Silver Yes -40 to +120°C D-SUB housing 15mm

Trustpilot