MH 6560-0805-02 MHDTZK15-K D-SUB Housing 15 Pins Metal 180° Silver

Image Representative of Range

MH 6560-0805-02 MHDTZK15-K D-SUB Housing 15 Pins Metal 180° Silver

MPN
6560-0805-02
Brand
MH
EAN-13
2050002344976
Order Code
05-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The MH Connectors MHDTZK15-K is a robust D-SUB housing featuring 15 pins and a silver metal body designed for secure connections in electronic assemblies. This component is built with a 180° angle configuration, making it ideal for compact and efficient installations. Typically used in telecommunications and data transmission, it ensures reliable and durable performance in professional environments.
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 41.5mm
Length 39.5mm
Misc Attribute MHDTZK15-K
Number of pins 15
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15mm

Reviews

Be the first to submit a review

Trustpilot