MH 6560-0805-03 MHDTZK25-K D-SUB Housing 25 Pins Metal Silver 180° 1pc

Image Representative of Range

MH 6560-0805-03 MHDTZK25-K D-SUB Housing 25 Pins Metal Silver 180° 1pc

MPN
6560-0805-03
Brand
MH
EAN-13
2050002344983
Order Code
05-2662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The MH Connectors MHDTZK25-K D-SUB housing, with product number 6560-0805-03, features a robust metal construction with a silver finish, accommodating 25 pins at a 180° configuration. This enclosure is typically used in electronic and data communication applications for protecting D-sub connectors. Ideal for ensuring durable and secure connections, it is suitable for both industrial and commercial environments.
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 48.6mm
Length 53.4mm
Misc Attribute MHDTZK25-K
Number of pins 25
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15mm

Reviews

Be the first to submit a review

Trustpilot