MH 6560-0805-01 D-SUB Housing 9-Pin Metal 180° Silver

MPN
6560-0805-01
Brand
MH
EAN-13
2050002344969
Order Code
05-2660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.60
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

The MH Connectors MHDTZK9-K 6560-0805-01 is a D-SUB housing with 9 metal pins, designed for robust connectivity and signal integrity. Manufactured by MH Connectors, it features a silver finish and a 180-degree configuration, suitable for various electronic applications. This enclosure is typically used in telecommunications, data transmission, and industrial equipment.
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Silver
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Factory colour Silver
Height 39.9mm
Length 31.2mm
Misc Attribute MHDTZK9-K
Number of pins 9
Shielded Yes
Temperature Range -40 to +120°C
Type D-SUB housing
Width 15mm

Reviews

Be the first to submit a review

Trustpilot