MGV P60-12051 DIN-Rack Built-In Switching Power Supply 60W 1 Output

Image Representative of Range

MGV P60-12051 DIN-Rack Built-In Switching Power Supply 60W 1 Output

MPN
158.241.470
Brand
mgv
EAN-13
4016138425772
Order Code
12-4820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £183.18 £155.70
10+ £149.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The MGV P60-12051 is a 60 W DIN-rack built-in switching power supply with one output. This 19-inch rack-mounted PSU is ideal for use in industrial and telecommunications environments. It ensures reliable power distribution for systems requiring efficient electricity conversion.
Type P60-12051
Power Rating 60W
Output Voltage 12V DC
Current Rating 5.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 90 - 264V AC
Misc Attribute P60-12051
Number of Outputs 1
Output Rating 60W
PFC Yes
Power 60W
Total dimensions 3 HE / 6 TE

Reviews

Be the first to submit a review

Trustpilot