MGV P110-12091PF DIN-Rack Power Supply 108W 1 Output EN61000-3-2 Compliant

Image Representative of Range

MGV P110-12091PF DIN-Rack Power Supply 108W 1 Output EN61000-3-2 Compliant

MPN
159.240.270
Brand
mgv
EAN-13
4016138425840
Order Code
12-4822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £370.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The MGV P110-12091PF is a DIN-rack built-in switching power supply with a single output of 108 W. This rack-mounted PSU is designed for integration into 19-inch systems, offering robust power delivery for industrial and commercial applications. It is ideal for use in setups requiring reliable and efficient power solutions such as telecommunications equipment and data servers.
Type P110-12091PF
Power Rating 108W
Output Voltage 12V DC
Current Rating 9.0A
Calibrated to Manufacturer's standards (no certificate)
Connection Codable plug connector
Input Voltage 120 / 230V AC
Misc Attribute P110-12091PF
Number of Outputs 1
Output Rating 108W
PFC Yes
Power 108W
Total dimensions 3 HE / 8 TE

Reviews

Be the first to submit a review

Trustpilot